Reduced Price
SamtecHLE-108-02-S-DV-BE-K-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.32 | |
| 6.6 | |
| 3.66 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this socket strip HLE-108-02-S-DV-BE-K-TR connector from Samtec. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4.1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 3.66 mm tall and 6.6 mm deep. HLE-108-02-S-DV-BE-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

