10-25% Off

SamtecHLE-107-02-F-DV-P-TRConnector Headers and PCB Receptacles

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry SMD T/R

Samtec brings you their socket strip HLE-107-02-F-DV-P-TR header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4.1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 17.78 mm long, 3.66 mm tall and 6.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. HLE-107-02-F-DV-P-TR is housed in black liquid crystal polymer.

Import TariffMay apply to this part

161 parts: Ships tomorrow

    Total$3.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      161
      Country Of origin:
      China
         
      • Price: $3.17
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 161 parts
      • Price: $3.17

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.