SamtecHLE-103-02-L-DV-BE-K-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.62 | |
| 6.6 | |
| 3.66 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

