KYOCERA AVX Components CorporationHLC023R3BTTRInductor Surface Mount
Inductor RF Multi-Layer 0.0033uH 0.1nH 450MHz 27Q-Factor 0.476A 0.34Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| 0.0033u | |
| 0.1nH | |
| 450M | |
| 0.476 | |
| 0.34 | |
| 27 | |
| 450M | |
| 11000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.66 | |
| 0.45 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

