KYOCERA AVX Components CorporationHLC023R0BTTRInductor Surface Mount
Inductor RF Multi-Layer 0.003uH 0.1nH 450MHz 27Q-Factor 0.497A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| 0.003u | |
| 0.1nH | |
| 450M | |
| 0.497 | |
| 0.3 | |
| 27 | |
| 450M | |
| 12000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.66 | |
| 0.45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

