KYOCERA AVX Components CorporationHLC022R0BTTRInductor Surface Mount
Inductor RF Multi-Layer 0.002uH 0.1nH 450MHz 26Q-Factor 0.596A 0.18Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| 0.002u | |
| 0.1nH | |
| 450M | |
| 0.596 | |
| 0.18 | |
| 26 | |
| 450M | |
| 17000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.66 | |
| 0.45 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

