KYOCERA AVX Components CorporationHLC021R5BTTRInductor Surface Mount
Inductor RF Multi-Layer 0.0015uH 0.1nH 450MHz 25Q-Factor 0.679A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| 0.0015u | |
| 0.1nH | |
| 450M | |
| 0.679 | |
| 0.15 | |
| 25 | |
| 450M | |
| 19000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.66 | |
| 0.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

