VishayHL10006Z10R00JJResistor Fixed Single-Other Mounting
Res Wirewound 10 Ohm 5% 100W ±30ppm/°C Silicone RDL Lug Bolt-On Skin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 25 to 350 | |
| 2 | |
| Tubular | |
| 14.29 |
For all your nontraditional resistor mounting needs using this HL10006Z10R00JJ fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10 Ohm. This durable part has a power rating of 100 W. Its temperature coefficient is ±30 ppm/°C. This product is 165.1 mm long. The HL10006Z10R00JJ part has a radial lug termination style. It has a tolerance of 5%. This device is made with wirewound technology. This part has an operating temperature of -55 to 350 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

