VishayHL05509E50R00JEResistor Fixed Single-Other Mounting
Res Wirewound 50 Ohm 5% 55W ±30ppm/°C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On Skin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 25 to 350 | |
| 2 | |
| Tubular |
For all your nontraditional resistor mounting needs using this HL05509E50R00JE fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 55 W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±30 ppm/°C. This product is 14.29 mm tall. This device utilizes wirewound technology. It has a tolerance of 5%. The HL05509E50R00JE part has a radial lug termination style. This part has an operating temperature of -55 to 350 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

