10-25% Off
TAIYO YUDENHKQ0603W13NH-TInductor Surface Mount
Inductor RF Chip Multi-Layer 0.013uH 3% 500MHz 14Q-Factor Ceramic 0.2A 0.9Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.013u | |
| 3% | |
| 500M | |
| 0.2 | |
| 0.9 | |
| 14 | |
| 500M | |
| 3000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

