Reduced Price
TAIYO YUDENHKQ04022N2C-TInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0022uH 0.2nH 500MHz 8Q-Factor Ceramic 0.27A 0.27Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0022u | |
| 0.2nH | |
| 500M | |
| 0.27 | |
| 0.27 | |
| 8 | |
| 500M | |
| 9300M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

