Reduced Price
TAIYO YUDENHK06033N6S-TInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0036uH 0.3nH 100MHz 5Q-Factor Ceramic 0.31A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0036u | |
| 0.3nH | |
| 100M | |
| 0.31 | |
| 0.25 | |
| 5 | |
| 100M | |
| 6400M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

