HoneywellHIH9120-021-001Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| HIH9120-021-001 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±1.7%RH | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 1.91 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

