HoneywellHIH8121-021-001Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9025.19.80.80 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±2%RH | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 1.91 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this HIH8121-021-001 temperature and humidity sensor developed by Honeywell. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 2.3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

