HoneywellHIH7131-000-001Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (SPI) 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±3%RH | |
| Serial (SPI) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Combine your sensor needs by using this HIH7131-000-001 temperature and humidity sensor from Honeywell. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

