HoneywellHIH-4602-L-CPTemperature and Humidity Sensors
Humidity Sensor Analog 6-Pin TO-39
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3.5%RH | |
| Analog | |
| 5.8 | |
| 500 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 6 | |
| Lead Shape | Through Hole |
Double up your sensor needs by using this HIH-4602-L-CP temperature and humidity sensor from Honeywell. It has an analog output. This device has a maximum of 5.8 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

