HoneywellHIH-4030-003Temperature and Humidity Sensors
Humidity Sensor Analog 4-Pin(3+Tab) SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| ±3.5%RH | |
| Analog | |
| 4 | |
| 5 | |
| 5.8 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 8.59 |
| Package Length | 4.17 |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | Gull-wing |
This HIH-4030-003 temperature and humidity sensor developed by Honeywell will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 5.8 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

