HoneywellHIH-4021-002Temperature and Humidity Sensors
Humidity Sensor Analog 3-Pin SIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3.5%RH | |
| Analog | |
| 4 | |
| 5 | |
| 5.8 | |
| 500 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8.59 + 0.25(Max) |
| Package Width | 2.67 |
| Package Length | 4.17 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
This HIH-4021-002 temperature and humidity sensor from Honeywell will sample ambient conditions. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 5.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

