HoneywellHIH-4000-004Temperature and Humidity Sensors
Humidity Sensor Analog 3-Pin SIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3.5%RH | |
| Analog | |
| 4 | |
| 5 | |
| 5.8 | |
| 500 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8.59 |
| Package Width | 2.03 |
| Package Length | 4.17 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Ideal for ambient condition devices this HIH-4000-004 temperature and humidity sensor by Honeywell belongs in your design. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

