Holt Integrated CircuitsHI8588PDT-10Bus Line Transceivers
Single Receiver 8-Pin PDIP
| Not Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 1 | |
| 1 | |
| Differential | |
| -55 | |
| 125 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 3.43 mm |
| Package Width | 6.35 mm |
| Package Length | 9.8 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
