Holt Integrated CircuitsHI1567CDITransceivers Misc
Monolithic Transceiver 1TX 1RX 1Mbps 20-Pin SBCDIP
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monolithic Transceiver | |
| 1 | |
| 1 | |
| 1Mbps | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 550 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Width | 7.87 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 20 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

