Holt Integrated CircuitsHI-8596PSMFBus Line Transceivers
Single Transmitter 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| Point-to-Point | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1 | |
| 3-State | |
| 1 | |
| -55 | |
| 125 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 40 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.25 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

