Top Searched
Holt Integrated CircuitsHI-8596PSIFBus Line Transceivers
Single Transmitter 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| Point-to-Point | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 0.6um | |
| 1 | |
| 3-State | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 40 | |
| Industrial | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.25 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

