Holt Integrated CircuitsHI-8596PCTFBus Line Transceivers
Single Transmitter 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| Point-to-Point | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 0.6um | |
| 1 | |
| 3-State | |
| 1 | |
| -55 | |
| 125 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 40 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

