Holt Integrated CircuitsHI-8591PST-40-TRBus Line Transceivers
Arinc 429 Bus Interface Receiver
| Not Compliant | |
| EAR99 | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 1 | |
| Differential | |
| Differential | |
| CMOS | |
| No | |
| -55 | |
| 125 | |
| Single | |
| 3.3|5 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.41 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SOIC N |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
