Holt Integrated CircuitsHI-8586PSIF-TRBus Line Transceivers
Dual Transmitter 8-Pin SOIC N EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 100Kbps | |
| Point-to-Point | |
| 2 | |
| Differential | |
| Differential | |
| -40 | |
| 85 | |
| Single | |
| 11.4 | |
| 16.5 | |
| 14 | |
| Industrial | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

