Holt Integrated CircuitsHI-8574PSILinear Comparators
Comparator Quad ±7.5V/15V 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
4 | |
No | |
70 | |
80 | |
10000(Typ) | |
15|±7.5 | |
25@10V | |
3 | |
15 | |
±7.5 | |
96 | |
90 to 110 | |
0.001@10V | |
3(Typ)@15V | |
20@15V | |
Dual|Single | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.