Holt Integrated CircuitsHI-8506PCTF-TRBus Line Transceivers
Dual Transmitter 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 100Kbps | |
| Point-to-Point | |
| 2 | |
| 2 | |
| Differential | |
| 1 | |
| 3-State | |
| 2 | |
| -55 | |
| 125 | |
| Single | |
| 9.5 | |
| 12 | |
| 16.5 | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
