Holt Integrated CircuitsHI-8505PSIBus Line Transceivers
Dual Transmitter 8-Pin SOIC N EP
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 100Kbps | |
| Point-to-Point | |
| 2 | |
| 2 | |
| Differential | |
| 1 | |
| 3-State | |
| 2 | |
| -40 | |
| 85 | |
| Single | |
| 9.5 | |
| 12 | |
| 16.5 | |
| 6 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

