Holt Integrated CircuitsHI-8448PSTF-10Bus Line Transceivers
Quad Receiver 38-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 4 | |
| 4 | |
| Differential | |
| 1.5um | |
| 1 | |
| -55 | |
| 125 | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

