Holt Integrated CircuitsHI-8437PCTSensor and Detector Interface
Sensor and Detector Interface 3.6V 15mA Serial Interface 44-Pin QFN EP
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Digital Sensor | |
| Serial | |
| Digital | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 15(Max) | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

