Holt Integrated CircuitsHI-8430PQMSensor and Detector Interface
Sensor and Detector Interface 5.5V 10mA 44-Pin PQFP
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Discrete to Digital | |
| Digital | |
| Digital | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 10(Max) | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

