Holt Integrated CircuitsHI-8426PCIF-TRSensor and Detector Interface
Sensor and Detector Interface 5.5V 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Sensor | |
| Analog | |
| Digital | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
