Holt Integrated CircuitsHI-8423PTTFSensor and Detector Interface
Sensor and Detector Interface 5.5V 5mA 20-Pin TSSOP
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Digital Sensor | |
| Logic | |
| Logic | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

