Holt Integrated CircuitsHI-8420PSTSensor and Detector Interface
Sensor and Detector Interface 5.5V 5mA 16-Pin SOIC N
| Not Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Digital Sensor | |
| Logic | |
| Logic | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

