Holt Integrated CircuitsHI-8382SM-01Bus Line Transceivers
Single Transmitter Dual Receiver 28-Pin CLLCC
| Not Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 100Kbps | |
| 1 | |
| 1 | |
| 2 | |
| Differential | |
| Differential | |
| -55 | |
| 125 | |
| Single | |
| 10.8 | |
| 16.5 | |
| 11 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.03 |
| Package Width | 11.46 |
| Package Length | 11.46 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
