Holt Integrated CircuitsHI-8382JTBus Line Transceivers
Single Transmitter Dual Receiver 28-Pin PLCC
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 100Kbps | |
| 1 | |
| 1 | |
| 2 | |
| Differential | |
| Differential | |
| -55 | |
| 125 | |
| Single | |
| 10.8 | |
| 16.5 | |
| 11 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 4.39 - 0.51(Min) |
| Package Width | 11.51 |
| Package Length | 11.51 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
