Holt Integrated CircuitsHI-8282CMBus Line Transceivers
Dual Transmitter/Receiver 40-Pin SBCDIP
| Not Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 125Kbps | |
| 2 | |
| 2 | |
| 2 | |
| Differential | |
| Differential | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| -55 | |
| 125 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Mounting | Through Hole |
| Package Width | 15.11 |
| Package Length | 51.31(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 40 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
