Holt Integrated CircuitsHI-8282APJIF-10Bus Line Transceivers
Dual Receiver 44-Pin PLCC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 100Kbps | |
| 2 | |
| 2 | |
| Differential | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 20 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 16.59 mm |
| Package Length | 16.59 mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
