Holt Integrated CircuitsHI-8201PCTAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TQFN EP
| Not Compliant | |
| 3A001.a.2.c | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 250@5V | |
| 150@5V | |
| Single | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 2.5@5V | |
| 100 | |
| 10@5V | |
| 10 to 25 | |
| Single | |
| 1702 | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Supplier Package | TQFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
