Holt Integrated CircuitsHI-8195PCIFAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 55(Typ)@±10V | |
| 35(Typ)@±10V | |
| Single | |
| Single | |
| ±16.5 | |
| ±0.5@±15V | |
| 20 | |
| 32@±10V | |
| 25 to 35 | |
| Dual | |
| 1702 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

