Holt Integrated CircuitsHI-6121PCMFSpecialized Interfaces
Serial Peripheral Interface 64-Pin QFN EP
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Serial Peripheral Interface | |
| Serial | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 760 | |
| 1000 | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

