Holt Integrated CircuitsHI-6120PQTFSpecialized Interfaces
Parallel Bus Interface 100-Pin PQFP
| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Parallel Bus Interface | |
| Serial | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 760 | |
| 1000 | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

