Holt Integrated CircuitsHI-6120PQISpecialized Interfaces
Serial Peripheral Interface 100-Pin PQFP
| Not Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Serial Peripheral Interface | |
| Serial | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 760 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

