| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 100Mbps | |
| No | |
| No | |
| No | |
| IEEE 802.3u | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

