Holt Integrated CircuitsHI-4853CRHBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 20Mbps | |
| RS-422|RS-485 | |
| RS-485|RS-422 | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| -55 | |
| 200 | |
| Single | |
| 3.15 | |
| 3.3|5 | |
| 5.5 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.38(Min) |
| Package Width | 6.3 |
| Package Length | 9.65 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

