Holt Integrated CircuitsHI-4851PSTFTransceivers Misc
Controlled Transceiver 1TX 1RX 5Mbps 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Controlled Transceiver | |
| 1 | |
| 1 | |
| 5Mbps | |
| ISO 8482:1993 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 12 | |
| Single | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.41 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

