Holt Integrated CircuitsHI-3717PCIBus Line Transceivers
Single Transmitter/Receiver 44-Pin QFN EP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| Point-to-Point | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 3.3 | |
| 35 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

