Holt Integrated CircuitsHI-3599PCT-40Bus Line Transceivers
Octal Receiver 44-Pin QFN EP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 8 | |
| 8 | |
| Differential | |
| 1 | |
| No | |
| -55 | |
| 125 | |
| Single | |
| 3.15 | |
| 3.3|5 | |
| 5.25 | |
| 7 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

