Holt Integrated CircuitsHI-3593PCTFBus Line Transceivers
Single Transmitter Dual Receiver 44-Pin QFN EP
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 100Kbps | |
| 1 | |
| 1 | |
| 2 | |
| Differential | |
| Differential | |
| -55 | |
| 125 | |
| Single | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 75 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

